Temp Sensor Analog Serial (2-Wire, SMbus) 8-Pin MSOP T/R / SENSOR TEMPERATURE SMBUS 8TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 430uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |