PC98/99 Compliant Enhanced Super I/O Controller with Keyboard/Mouse Wake-Up
Checking distributor stock and pricing after the page loads.
Standard Microsystems FDC37M817-MS technical specifications.
| Package/Case | PQFP |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.