
LAN8710 Series 3.3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount-QFN-32
Sign in to ask questions about the Standard Microsystems LAN8710AI-EZK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standard Microsystems LAN8710AI-EZK technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN8710AI-EZK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
