LAN91C111I-NU; Ethernet Controller 10/100 Mbits/s MII; EISA; ISA; 3.3V; 128-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | USB, Ethernet, UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |