
The LAN9215-MT is a 100Mbps serial transceiver with two ports and one transceiver. It operates over a supply voltage range of 3.3V to 5V and has a maximum supply current of 69mA. The device is packaged in a TQFP package and is suitable for surface mount applications. It can operate over a temperature range of 0°C to 85°C. The LAN9215-MT is not radiation hardened and is not RoHS compliant.
Standard Microsystems LAN9215-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Current | 69mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 14.1mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
