Microchip LAN9215I-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
Standard Microsystems LAN9215I-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Transceivers | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.