Ethernet Switch 3-Port 100Mbps 56-Pin QFN EP Tray / IC ETHER SW 3PORT 16BIT 56QFN
Checking distributor stock and pricing after the page loads.
Standard Microsystems LAN9303-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 190mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.