
SMSC - LAN9500-ABZJ - IC, CONTROLLER, ENET, USB2.0, 56QFN
Standard Microsystems LAN9500-ABZJ technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 135.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 78mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
