USB 2.0 to 10/100 Ethernet Controller Promiscuous mode | IC USB 2.0-10/100 ETH CRTL 56QFN
Checking distributor stock and pricing after the page loads.
Standard Microsystems LAN9500AI-ABZJ technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.