Standard Microsystems LAN9500I-ABZJ technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Current | 135.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 0V |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 77.9mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN9500I-ABZJ to view detailed technical specifications.
No datasheet is available for this part.