Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray / IC USB 2.0 ETHER CTRLR 64QFN
Standard Microsystems LAN9512-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 763W |
| Max Supply Current | 231mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 231mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.