Microchip LAN9512I-JZX; Ethernet Controller 10/100 Mbits/s; 1.8V; 3.3V; 64-Pin QFN
Standard Microsystems LAN9512I-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Power Dissipation | 763W |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.