Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN Tray
Standard Microsystems LAN9513-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Power Dissipation | 857W |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.