Expansion and Legacy I/O, 3.3V, 0 to 70°C, MQFP-128, RoHS
Standard Microsystems LPC47M112-MW technical specifications.
| Package/Case | PQFP |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.