Super I/O Controller w/ LPC Interface 128 MQFP 14x20x2.7mm TRAY RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Standard Microsystems LPC47M192-NW technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |