Programmable USB Port Power Controller with Charger Emulation, 2.5A, QFN-20, RoHS
Standard Microsystems UCS1002-1-BP-TR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.