Microchip USB2244I-AEZG-06; USB Controller; 35Mbit/s; USB 2.0; 3.3 V; 36-Pin QFN
Checking distributor stock and pricing after the page loads.
| Data Rate | 35Mbps |
| Lead Free | Lead Free |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |