Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 48-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 1.4mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Number of Ports | 2 |
| Number of Transceivers | 3 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Width | 7mm |
| RoHS | Compliant |