Microchip USB2512B-AEZG; USB Controller; 480Mbit/s; USB 2.0; 3.3 V; 36-Pin QFN
Checking distributor stock and pricing after the page loads.
Standard Microsystems USB2512B-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |