The USB2512BI-AEZG is a surface mount I2C/SMBus bridge from Standard Microsystems, operating within a temperature range of -40°C to 85°C. It is designed to handle an operating supply current of up to 60mA and is packaged in a QFN package. The device is compliant with RoHS and Reach SVHC regulations, indicating its lead-free status. It is not designed for radiation hardening applications.
Standard Microsystems USB2512BI-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 100Kbps |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.