USB 2.0 Hi-Speed Four Port Hub Controller
Checking distributor stock and pricing after the page loads.
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |