Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
Checking distributor stock and pricing after the page loads.
Standard Microsystems USB2513B-AEZG technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 65mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |