
USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36
Standard Microsystems USB2514BI-AEZG technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
