Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 48-Pin VQFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |