The USB2517-JZX is a serial transceiver from Standard Microsystems with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package case of QFN and a height of 0.8mm. The device is lead free and radiation hardened. It operates at a supply voltage of 3.3V and a supply current of 130mA. The transceiver is compliant with Reach SVHC and is packaged in a box.
Standard Microsystems USB2517-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.8mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Width | 8.85mm |
| RoHS | Compliant |
No datasheet is available for this part.