
The USB2517I-JZX is a serial interface IC from Standard Microsystems. It operates at a maximum data rate of 480Mbps and is packaged in a QFN package. The device is lead free and compliant with Reach SVHC regulations. It is designed to operate over a temperature range of -40°C to 85°C. The nominal supply current is 240mA, with an operating supply current of 130mA at 3.3V.
Sign in to ask questions about the Standard Microsystems USB2517I-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standard Microsystems USB2517I-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 240mA |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2517I-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
