USB2524-ABZJ; USB Controller; 4-channel; 480Mbit/s; USB 2.0; 3.3V; 56-Pin QFN
Checking distributor stock and pricing after the page loads.
Standard Microsystems USB2524-ABZJ technical specifications.
| Data Rate | 480Mbps |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |