High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Length | 7.15mm |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Width | 7.15mm |
| RoHS | Compliant |