Standard Microsystems USB2660-JZX technical specifications.
| Data Rate | 480Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2660-JZX to view detailed technical specifications.
No datasheet is available for this part.