Small Footprint Hi-Speed USB 2.0 Device PHY with UTMI Interface
Standard Microsystems USB3290-FH-TR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 480Mbps |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.