USB3300: 3.6 V Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |