Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 24MHz Reference Clock
Standard Microsystems USB3315-CP-TR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |
No datasheet is available for this part.