Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 26MHz Reference Clock
Standard Microsystems USB3317C-CP-TR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |
No datasheet is available for this part.