
USB 2.0 PHY Transceiver, supporting 480Mbps data rates. Features a 3.3V operating supply voltage and dual supply capability. This surface mount component is housed in a 32-pin QFN package with dimensions of 5.15mm (L) x 5.15mm (W) x 0.9mm (H). Includes ESD protection and operates within a temperature range of -40°C to 85°C. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.6mA |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
