The USB3320C-EZK-TR is a single UART transceiver from Standard Microsystems. It operates at a maximum temperature of 85°C and has a nominal supply current of 18uA. The device is packaged in a QFN package and is lead free. It is designed to interface with UART signals and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Nominal Supply Current | 18uA |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 18uA |
| RoHS | Compliant |