12Mhz USB 2.0 ULPI PHY in WLCS package 25 WLCSP 1.97x1.97x0.57mm T/R RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Standard Microsystems USB3322C-GL-TR technical specifications.
| Interface | UART |
| Max Operating Temperature | 85°C |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |