Industrys Smallest Hi-Speed USB Transceiver with 1.8V ULPI Interface
Checking distributor stock and pricing after the page loads.
Standard Microsystems USB3326C-GL-TR technical specifications.
| Interface | UART |
| Max Operating Temperature | 85°C |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |