TXRX HI-SPEED USB 2.0 25WLCSP
Checking distributor stock and pricing after the page loads.
Standard Microsystems USB3330E-GL-TR technical specifications.
| Data Rate | 480Mbps |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | RapidCharge Anywhere™ |
| RoHS | Not Compliant |