USB 2.0 Hi-Speed Hub Controller Optimized for Portable Applications
Standard Microsystems USB3803C-1-GL-TR technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.