Automotive Grade Usb 2.0 Hi-speed 4-PORT Hub
Standard Microsystems USB82514AM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB82514AM to view detailed technical specifications.
No datasheet is available for this part.