Copper Wire 1Conductors 20AWG 0.81mm Electrolytic Copper
Standard Wire & Cable 303-12 technical specifications.
| Type | Copper Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 0.81mm |
| Conductor Material | Electrolytic Copper |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.