Copper Wire 1Conductors 14AWG 1.63mm Electrolytic Copper
Standard Wire & Cable 303-15 technical specifications.
| Type | Copper Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 1.63mm |
| Conductor Material | Electrolytic Copper |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.