Copper Wire 1Conductors 12AWG 2.05mm Tinned Copper
Standard Wire & Cable QQW343S12S1T technical specifications.
| Type | Copper Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 2.05mm |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.