Copper Wire 1Conductors 18AWG 1.02mm Electrolytic Copper
Standard Wire & Cable QQW343S18S1B technical specifications.
| Type | Copper Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 1.02mm |
| Conductor Material | Electrolytic Copper |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.