Copper Wire 1Conductors 24AWG 0.51mm Electrolytic Copper
Standard Wire & Cable QQW343S24S1B technical specifications.
| Type | Copper Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.51mm |
| Conductor Material | Electrolytic Copper |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.