Copper Wire 1Conductors 30AWG 0.25mm Electrolytic Copper
Standard Wire & Cable QQW343S30S1B technical specifications.
| Type | Copper Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.25mm |
| Conductor Material | Electrolytic Copper |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.