Copper Wire 1Conductors 36AWG 0.12mm Tinned Copper
Standard Wire & Cable QQW343S36S1T technical specifications.
| Type | Copper Wire |
| Size | 36AWG |
| Maximum Outer Diameter | 0.12mm |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standard Wire & Cable QQW343S36S1T to view detailed technical specifications.
No datasheet is available for this part.