StandexMeder Electronics
Sign in to ask questions about the Standex-Meder Electronics 3324100071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics 3324100071 technical specifications.
| Contact Type | 1 maker |
| Height | 7.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics 3324100071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
