Switch Reed N.O. 0.5A 170VAC 170VDC 10VA 0.6ms 200mOhm
Standex-Meder Electronics KSK-1A80-1015 technical specifications.
| Capacitance | 0.2pF |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.6ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| Resistance | 0.2R |
| Series | KSK |
| Switch Type | Dry Reed |
| Switching Current | 500mA |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 170V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A80-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.