The SHV05-1A85-78D2K is a high-voltage, single-in-line (SIL) reed relay designed for space-efficient PCB mounting. It features a 1 Form A (SPST-NO) contact configuration with a 5VDC nominal coil voltage. This relay is capable of switching voltages up to 1,000 VDC and provides a dielectric strength of up to 4,000 VDC between the coil and contacts. It includes an integrated suppression diode and magnetic shielding to maintain signal integrity and protect control circuitry. The component is hermetically sealed to withstand harsh environments and is commonly used in automated test equipment (ATE), medical devices, and photovoltaic systems.
Standex-Meder Electronics SHV05-1A85-78D2K technical specifications.
| Nominal Coil Voltage | 5VDC |
| Coil Resistance | 220Ohms |
| Contact Form | 1 Form A (SPST-NO) |
| Maximum Switching Voltage | 1000VDC |
| Maximum Switching Current | 1.0A |
| Maximum Carry Current | 2.5A |
| Maximum Switching Power | 100W |
| Dielectric Strength (Coil to Contact) | 4000VDC |
| Dielectric Strength (Across Open Contacts) | 2000VDC |
| Insulation Resistance | 10^12Ohms |
| Operate Time | 1.1ms |
| Release Time | 0.1ms |
| Operating Temperature Range | -40 to +105°C |
| Features | Internal Diode, Magnetic Shield |
| RoHS | Compliant |
| REACH | Unaffected |
| Ul | UL508 Certificate of Compliance |
Download the complete datasheet for Standex-Meder Electronics SHV05-1A85-78D2K to view detailed technical specifications.
No datasheet is available for this part.